ABUS Combination Padlock Steel, Aluminium Safety Padlock Weatherproof, 26 mm Shackle Length, 5 mm Diameter, 3mm Body
- RS Stock No.:
- 704-0207
- Mfr. Part No.:
- 145/30 Green
- Brand:
- ABUS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.25
(exc. GST)
$33.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $30.25 |
| 20 - 49 | $29.20 |
| 50 + | $27.81 |
*price indicative
- RS Stock No.:
- 704-0207
- Mfr. Part No.:
- 145/30 Green
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 26mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel, Aluminium | |
| Colour | Green | |
| Width | 3mm | |
| Application | Sports Equipment, Ideal For Luggage | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Combination Padlock | ||
Product Type Safety Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 26mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel, Aluminium | ||
Colour Green | ||
Width 3mm | ||
Application Sports Equipment, Ideal For Luggage | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
Note
All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero
All self setting combination locks come set to zero
- RS Stock No. 7040213
- Mfr. Part No. 145/30 Orange
Each
$31.65
- RS Stock No. 7040193
- Mfr. Part No. 145/30 Yellow
Each
$28.75
- RS Stock No. 7040197
- Mfr. Part No. 145/30 Blue
Each
$28.65
- RS Stock No. 7040187
- Mfr. Part No. 145/30 Titanium
Each
$14.63
Related links
- ABUS Combination Padlock Steel 6 mm Shackle, 40 mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 30 mm Body
- ABUS Combination Padlock Steel 5 mm Shackle, 3mm Body
- ABUS Combination Padlock Aluminium 5 mm Shackle, 3 mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 3 mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 22 mm Body
- ABUS Combination Padlock Aluminium 5 mm Shackle, 30 mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 22mm Body












