Brady Red Safety Padlock Nylon, 6.35 mm
- RS Stock No.:
- 240-9506
- Distrelec Article No.:
- 303-99-243
- Mfr. Part No.:
- NYL-RED-38PL-KD6PK
- Brand:
- Brady
Subtotal (1 pack of 6 units)*
$980.68
(exc. GST)
$1,078.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,380 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $163.447 | $980.68 |
*price indicative
- RS Stock No.:
- 240-9506
- Distrelec Article No.:
- 303-99-243
- Mfr. Part No.:
- NYL-RED-38PL-KD6PK
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Colour | Red | |
| Material | Nylon | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Colour Red | ||
Material Nylon | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38mm | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Padlock has stay ahead of technology. The lockout padlocks, exclusively from Brady, provide ultimate key precision and Advanced key security in your lockout program. The patent-pending linear lock design allows for more precise key cutting, giving you more unique key codes and smoother key operation. The keys and lock bodies are colour matched to help you quickly find the key for your lock. Nylon padlocks with plastic shackles are lightweight, non-conductive and non-sparking, making them Ideal for electrical or general lockout applications
Depth 0.75 in
Colour red
Shackle material plastic
Shackle vertical clearance 1.5in
