ABUS Key Weatherproof Aluminium Padlock, Keyed Alike, 6mm Shackle, 38.5mm Body
- RS Stock No.:
- 212-1738
- Mfr. Part No.:
- 45124
- Brand:
- ABUS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$91.15
(exc. GST)
$100.26
(inc. GST)
- RS Stock No.:
- 212-1738
- Mfr. Part No.:
- 45124
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 27mm | |
| Keyed Alike | Yes | |
| Bluetooth | No | |
| Weather Proof | Yes | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Aluminium | |
| Body Width | 38.5mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 27mm | ||
Keyed Alike Yes | ||
Bluetooth No | ||
Weather Proof Yes | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Aluminium | ||
Body Width 38.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
72/40 Orange KA TT03145
The ABUS 72 series orange aluminium lock has a body width of 38.5mm and a hardened steel shackle of 6mm. The body is made of solid anodized aluminium and the shackle is made of hardened steel with NANO PROTECT coating. These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers.
Double bolt locking mechanism
6-pin precision cylinder for maximum number of key differs
Cylinder can be rekeyed to match an existing key
Individualized by highly visible and durable laser engraving
Automatic locking for best usability combined with key retaining function for higher safety
Temperature range: -20°C to 175°C
Self locking: locks without key by pushing down the shackle
6-pin precision cylinder for maximum number of key differs
Cylinder can be rekeyed to match an existing key
Individualized by highly visible and durable laser engraving
Automatic locking for best usability combined with key retaining function for higher safety
Temperature range: -20°C to 175°C
Self locking: locks without key by pushing down the shackle

