Brady Key Anodised Aluminium Steel Padlock Weatherproof, 6.35 mm Shackle, 0.75 in Body
- RS Stock No.:
- 211-9761
- Mfr. Part No.:
- 150283
- Brand:
- Brady
Subtotal (1 unit)*
$66.22
(exc. GST)
$72.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.22 |
*price indicative
- RS Stock No.:
- 211-9761
- Mfr. Part No.:
- 150283
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 76.2mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Anodised Aluminium Steel | |
| Colour | Silver | |
| Width | 0.75 in | |
| Application | Heavy Duty Application, Outdoor | |
| Quantity Per Package | 1 Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.35mm | ||
Shackle Length 76.2mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Anodised Aluminium Steel | ||
Colour Silver | ||
Width 0.75 in | ||
Application Heavy Duty Application, Outdoor | ||
Quantity Per Package 1 Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Brady Safe Key Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady Safe Key Padlock range and have the same features. Locks are chemical and corrosion resistant. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour-matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock. Applications such as Component and equipment labelling, Facility identification, Lockout tag out, Safety identification.
Long-lasting
Increased Security
Corrosion Resistant
Versatile Usage
Related links
- Brady Key Anodised Aluminium Steel Padlock Weatherproof 0.75 in Body
- Brady Key Anodised Aluminium Steel Padlock Weatherproof 19 mm Body
- Brady Key Anodised Aluminium Steel Padlock Weatherproof 38.00 mm Body
- Brady Key Anodised Aluminium 6.35 mm Shackle, 19 mm Body
- Brady Key Nylon 6.35 mm Shackle, 0.75 in Body
- Brady Key Steel 6.35 mm Shackle, 0.75 in Body
- Brady Key Plastic 6.35 mm Shackle, 0.75 in Body
- Brady Key Nylon 6.35 mm Shackle, 0.75 in Body
