Brady Key Plastic, Nylon Padlock Weatherproof, 6.35 mm Shackle, 0.75in Body
- RS Stock No.:
- 211-9737
- Mfr. Part No.:
- 150230
- Brand:
- Brady
Subtotal (1 unit)*
$46.12
(exc. GST)
$50.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.12 |
*price indicative
- RS Stock No.:
- 211-9737
- Mfr. Part No.:
- 150230
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.1mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Plastic, Nylon | |
| Colour | Orange | |
| Width | 0.75in | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.1mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Plastic, Nylon | ||
Colour Orange | ||
Width 0.75in | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- MX
The Brady Safe Key Nylon Padlocks are the ultimate locks for all of your safety and security needs. They compliment the Brady Safe Key Padlock range and have the same features. The new designed and innovative keying mechanism provides you much more unique key possibilities than a conventional standard safety padlock, without sacrificing a secure lockout. The unique lock mechanism is insulated and non-conductive to protect workers from shocks when key is inserted. The lock mechanism has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. Locks are lightweight and resist impact, temperature, chemicals and corrosion. Their non-conductive, non-sparking body features a ribbed design for easier gripping and handling. The colour-matched key and lock body allows a fast identification in the application. 1 key supplied with each lock. Key retaining (Key wont release until the padlock shackle is securely closed).
Easy operation with extra smooth key insertion and removal
Fast identification with the colour-matched key and lock body
Maintain key integrity with low-friction locking mechanism
Excellent durability in every industrial environment
Related links
- Brady Key Anodised Aluminium Steel Padlock Weatherproof 0.75in Body
- Brady Key Plastic 6.35 mm Shackle, 1.5 mm Body
- Brady Key Plastic 6.35 mm Shackle, 19 mm Body
- Brady Key Plastic 6.35 mm Shackle, 1.5 in Body
- Brady Key Plastic 6.35 mm Shackle, 38.00mm Body
- Brady Key Plastic 6.35 mm Shackle, 0.75 in Body
- Brady Key Plastic 6.35 mm Shackle, 19mm Body
- Brady Key Plastic 6.35 mm Shackle, 19 mm Body
