RS PRO Key Aluminium Padlock Weatherproof, 6 mm Shackle, 43mm Body

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.05

(exc. GST)

$24.26

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 299 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
195-8234
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lock Type

Key

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

22mm

Bluetooth Connectivity

Yes

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium

Colour

White

Width

43mm

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Key Padlock, 43 mm - White


Keep sensitive equipment and restricted-access gates secure with this RS PRO padlock. It comes with two keys to grant you and one other person access, or to give you a spare. Push the shackle down to initiate the automatic locking for quick protection. Lock-picking is deterred by the paracentric keyway that creates an intricate lock path.

The mechanism and shackle are coated in an aluminium layer to keep them resistant to corrosion, so the lock won't rust up over time, even when in contact with chemicals. The colour cover makes the lock easily noticeable, alerting people of the restricted access. The mechanism is coated in a strong plastic to conceal it and provide an extra layer of protection from would-be lock-breakers.

Features and Benefits


  • Aluminium padlock

  • Plastic coated

  • Available in various colours

  • Key lock type

  • 2 Keys

  • For indoor and outdoor use

  • Body width of 43 mm

  • Shackle diameter of 6 mm

  • Shackle length of 22 mm

  • Not weatherproof

  • Colour Variants Available Separately


  • White, RS stock no: 195-8234

  • Black, RS stock no: 195-8235

  • Red, RS stock no: 195-8236

  • Violet, RS stock no: 195-8237

  • Yellow, RS stock no: 195-823

  • Blue, RS stock no: 195-8239

  • Applications


  • Storage

  • Lockups

  • Cabinets

  • Toolboxes

  • Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    Related links