ABB Circuit Breaker, 2mm Body
- RS Stock No.:
- 192-0901
- Mfr. Part No.:
- 1SDA066591R1
- Brand:
- ABB
Subtotal (1 unit)*
$164.92
(exc. GST)
$181.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.92 |
*price indicative
- RS Stock No.:
- 192-0901
- Mfr. Part No.:
- 1SDA066591R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Width | 2mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Width 2mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The ABB padlock open-closed device is suitable for product class SACE Tmax XT.
Standards IEC 60947-2
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- RS PRO Key Metal Padlock Keyed Alike 2 mm Body
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 1A 400V ac AC 6 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 440V ac AC 10 kA Breaking