Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 11.05 mm Shackle, 67mm Body
- RS Stock No.:
- 857-440
- Mfr. Part No.:
- PK15EURTLF
- Brand:
- Master Lock
N
Subtotal (1 pack of 2 units)*
$125.21
(exc. GST)
$137.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $125.21 | $62.605 |
*price indicative
- RS Stock No.:
- 857-440
- Mfr. Part No.:
- PK15EURTLF
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lock | |
| Lock Type | Padlock | |
| Shackle Diameter | 11.05mm | |
| Shackle Length | 38mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 67mm | |
| Application | Gates | |
| Quantity Per Package | 2Per Pack | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lock | ||
Lock Type Padlock | ||
Shackle Diameter 11.05mm | ||
Shackle Length 38mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 67mm | ||
Application Gates | ||
Quantity Per Package 2Per Pack | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
- COO (Country of Origin):
- MX
The Master Lock padlock is designed for maximum security, featuring a unique build that ensures longevity and user-friendly operation. Ideal for safeguarding property and controlling access efficiently.
CutGuard Technology provides anti-rotation shackle protection against bolt cutters
A maximum security 5-pin cylinder enhances resistance against unauthorized access
The aluminium-coated lock body and nickel-plated shackle deliver superior corrosion resistance
Dual ball-bearing locking mechanism reinforces security against forced entry
Integrated rubber bumper improves durability and adds aesthetic appeal
Research-driven updates respond to consumer insights for practical functionality
