Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 11.05 mm Shackle, 67mm Body

N

Subtotal (1 unit)*

$69.55

(exc. GST)

$76.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.55

*price indicative

RS Stock No.:
857-439
Mfr. Part No.:
PK15EURDLF
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Padlock

Product Type

Lock

Shackle Diameter

11.05mm

Shackle Length

38mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Silver

Width

67mm

Application

Gates

Quantity Per Package

1Per Pack

Number of Keys

2

Weatherproof

Yes

COO (Country of Origin):
MX
The Master Lock padlock designed for maximum security and ease of use, featuring innovative design elements and Advanced protection against severe weather and tampering.

Utilises CutGuard Technology for enhanced resistance against bolt cutters

Incorporates a 5-pin cylinder for superior security against picking

Constructed with an aluminium-coated body for excellent corrosion protection

Features a dual ball-bearing locking mechanism for improved security and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy