Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 9.17 mm Shackle, 52mm Body

N

Subtotal (1 unit)*

$58.20

(exc. GST)

$64.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.20

*price indicative

RS Stock No.:
857-438
Mfr. Part No.:
PK5EURDLJ
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Padlock

Product Type

Lock

Shackle Diameter

9.17mm

Shackle Length

64mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Silver

Width

52mm

Application

Gates

Quantity Per Package

1Per Pack

Number of Keys

2

Weatherproof

Yes

COO (Country of Origin):
MX
The Master Lock padlock designed for maximum security and longevity, designed specifically to safeguard your belongings. It features innovative technologies that enhance its performance against various threats.

Anti-rotation shackle provides 2x protection from bolt cutters, ensuring the padlock remains securely in place

5-pin cylinder offers maximum security against pick attempts and unauthorised access

Aluminium-coated lock body and nickel-plated shackle deliver superior weather and corrosion protection

Dual ball-bearing locking mechanism enhances overall security and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy