Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 9.17 mm Shackle, 52mm Body

N

Subtotal (2 units, in packs of 2)*

$99.66

(exc. GST)

$109.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$99.66$49.83

*price indicative

RS Stock No.:
857-436
Mfr. Part No.:
PK5EURTLF
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Padlock

Product Type

Lock

Shackle Diameter

9.17mm

Shackle Length

38mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Silver

Width

52mm

Application

Gates

Quantity Per Package

2Per Pack

Weatherproof

Yes

Number of Keys

2

COO (Country of Origin):
MX
The Master Lock padlock designed for maximum protection and ease of use, featuring innovative design elements aimed at securing property effectively.

Anti-rotation shackle provides enhanced security against unauthorised access

5-pin cylinder offers superior protection against picking attempts

Aluminium-coated lock body and nickel plated shackle deliver excellent corrosion resistance

Integrated rubber bumper protects the lock and enhances durability

Enhanced severe weather protection ensures reliable performance in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy