Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 38 mm Shackle Length, 9.17 mm Diameter, 52mm Body
- RS Stock No.:
- 857-435
- Mfr. Part No.:
- PK5EURDLF
- Brand:
- Master Lock
N
Subtotal (1 unit)*
$55.35
(exc. GST)
$60.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.35 |
*price indicative
- RS Stock No.:
- 857-435
- Mfr. Part No.:
- PK5EURDLF
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lock | |
| Lock Type | Padlock | |
| Shackle Diameter | 9.17mm | |
| Shackle Length | 38mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 52mm | |
| Application | Gates | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lock | ||
Lock Type Padlock | ||
Shackle Diameter 9.17mm | ||
Shackle Length 38mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 52mm | ||
Application Gates | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
- COO (Country of Origin):
- MX
The Master Lock padlock designed for maximum security and convenience, showcasing a robust design tailored for optimal performance in safeguarding property with innovative features.
Built with a maximum security 5-pin cylinder for enhanced protection against unauthorised access
Integrated dual ball-bearing locking mechanism offers superior resistance against tampering
Enhanced severe weather protection ensures durability and long-lasting performance
Utilises CutGuard Technology for increased defence against bolt cutters and pick attempts
Constructed from corrosion-resistant materials, including an aluminium-coated lock body
