Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 7.92 mm Shackle, 45mm Body
- RS Stock No.:
- 857-432
- Mfr. Part No.:
- PK1EURDLJ
- Brand:
- Master Lock
N
Subtotal (1 unit)*
$49.68
(exc. GST)
$54.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.68 |
*price indicative
- RS Stock No.:
- 857-432
- Mfr. Part No.:
- PK1EURDLJ
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Lock | |
| Shackle Diameter | 7.92mm | |
| Shackle Length | 64mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 45mm | |
| Application | Gates | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Lock | ||
Shackle Diameter 7.92mm | ||
Shackle Length 64mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 45mm | ||
Application Gates | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
- COO (Country of Origin):
- MX
The Master Lock padlock is designed for maximum security and ease of use, featuring Advanced CutGuard Technology and a robust build to keep your premises safe.
CutGuard Technology provides anti-rotation protection against bolt cutters
5-pin cylinder enhances security while resisting pick attempts
Aluminium-coated lock body offers superior weather and corrosion resistance
Dual ball-bearing locking mechanism ensures durability and reliability
