Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 7.92 mm Shackle, 45mm Body
- RS Stock No.:
- 857-431
- Mfr. Part No.:
- PK1EURTRILF
- Brand:
- Master Lock
N
Subtotal (3 units, in packs of 3)*
$126.49
(exc. GST)
$139.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.49 | $42.163 |
*price indicative
- RS Stock No.:
- 857-431
- Mfr. Part No.:
- PK1EURTRILF
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Lock | |
| Shackle Diameter | 7.92mm | |
| Shackle Length | 38mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 45mm | |
| Application | Gates | |
| Quantity Per Package | 3Per Pack | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Lock | ||
Shackle Diameter 7.92mm | ||
Shackle Length 38mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 45mm | ||
Application Gates | ||
Quantity Per Package 3Per Pack | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
- COO (Country of Origin):
- MX
The Master Lock padlock is designed for maximum security and ease of use, featuring Advanced technology to protect property while providing reliable access control.
Equipped with CutGuard Technology for enhanced pick resistance
Features a dual ball-bearing locking mechanism for increased security
Constructed from corrosion-resistant materials to withstand severe weather
Includes a 5-pin cylinder for superior protection against unauthorized access
Offers an improved keyway design for convenient access to multiple locks
