Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 7.92 mm Shackle, 45mm Body
- RS Stock No.:
- 857-428
- Mfr. Part No.:
- PK1EURDLF
- Brand:
- Master Lock
N
Subtotal (1 unit)*
$46.85
(exc. GST)
$51.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.85 |
*price indicative
- RS Stock No.:
- 857-428
- Mfr. Part No.:
- PK1EURDLF
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7.92mm | |
| Shackle Length | 38mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Silver | |
| Width | 45mm | |
| Application | Gates | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lock | ||
Lock Type Padlock | ||
Shackle Diameter 7.92mm | ||
Shackle Length 38mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Silver | ||
Width 45mm | ||
Application Gates | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
- COO (Country of Origin):
- MX
The Master Lock padlock designed for maximum security, designed to protect property and manage access effectively, ensuring longevity and ease of use in various environments.
Enhanced severe weather protection extends the padlock's lifespan
Dual ball-bearing locking mechanism provides superior security
CutGuard Technology offers anti-rotation features against bolt cutters
5-pin cylinder prevents unauthorised access and pick attempts
Aluminium-coated lock body and nickel-plated shackle resist corrosion
Improved keyway design allows access to multiple locks with one key
