Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 6.3 mm Diameter, 38mm Body

Subtotal (1 unit)*

$47.26

(exc. GST)

$51.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.26

*price indicative

RS Stock No.:
794-791
Mfr. Part No.:
K14040REDD
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6.3mm

Shackle Length

25mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Aluminium

Colour

Red

Width

38mm

Application

Automobile, Gates, Sheds, Storage Boxes

Quantity Per Package

1Each

Weatherproof

Yes

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
TW
The Kasp Padlock is a robust security solution designed for dependable protection of your belongings. Its aluminium construction ensures lightweight portability while delivering outstanding durability against various weather conditions.

Anodised aluminium body enhances resistance to corrosion

Hardened steel shackle provides increased durability and protection

Anti-pick 6 pin cylinder adds an extra layer against tampering

Anti-bump cylinder enhances overall security

Double ball bearing locking mechanism ensures reliable locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy