Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 6.3 mm Diameter, 38mm Body
- RS Stock No.:
- 794-790
- Mfr. Part No.:
- K14040GRED
- Brand:
- Kasp
Subtotal (1 unit)*
$47.26
(exc. GST)
$51.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.26 |
*price indicative
- RS Stock No.:
- 794-790
- Mfr. Part No.:
- K14040GRED
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.3mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Colour | Green | |
| Width | 38mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.3mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Colour Green | ||
Width 38mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kasp Aluminium padlock is a robust security solution designed for safeguarding personal and valuable items. With its Compact size and Durable construction, this padlock offers reliable protection for a variety of applications.
Anodised aluminium body for enhanced durability
Hardened steel shackle ensures strong resistance to cutting
Anti-pick 6-pin cylinder provides extra security against tampering
Double ball bearing locking mechanism adds an extra layer of protection
Weather resistance helps maintain performance in outdoor conditions
Related links
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 38mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 39.8mm Body
- Kasp Padlock Nylon Padlock 38mm Body
- Kasp Padlock Steel Padlock 38mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40 mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 50 mm Body
