Yale1 Keyed Steel Padlock Weatherproof, 6 mm Shackle, 47mm Body
- RS Stock No.:
- 745-647
- Mfr. Part No.:
- 24311000
- Brand:
- Yale1
Subtotal (1 unit)*
$25.17
(exc. GST)
$27.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.17 |
*price indicative
- RS Stock No.:
- 745-647
- Mfr. Part No.:
- 24311000
- Brand:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6mm | |
| Shackle Length | 28mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Stainless Steel | |
| Width | 47mm | |
| Application | Garage, Gate, Outdoor | |
| Quantity Per Package | 1Each | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | EN12320:2012 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6mm | ||
Shackle Length 28mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Stainless Steel | ||
Width 47mm | ||
Application Garage, Gate, Outdoor | ||
Quantity Per Package 1Each | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals EN12320:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 laminated steel padlock is designed for reliable security, featuring a robust laminated steel body to protect your belongings from theft.
Constructed with a laminated steel body and anti-corrosion internal components for long-term outdoor use
Available in standard and long shackle options, catering to various locking requirements
Cemented steel shackle ensures heightened resistance against cutting attempts
- RS Stock No. 2184698
- Mfr. Part No. 76/40CAB20 ROUGE
Each
$104.42
- RS Stock No. 1512563
- Mfr. Part No. RS VULCAN P4 45CS
Each
$85.76
- RS Stock No. 2794716
- Mfr. Part No. Y125B/40/122/1
Each
$24.50
- RS Stock No. 2794722
- Mfr. Part No. Y127B/45/125/1
Each
$33.45
Related links
- RS PRO Key Stainless Steel 7.16 mm Shackle, 47mm Body
- RS PRO Key Steel Padlock Weatherproof 47mm Body
- Yale1 Keyed Steel Padlock Weatherproof 56mm Body
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- ABUS Keyed Steel 6 mm Shackle, 60 mm Body
- ABUS Keyed Brass 6 mm Shackle, 4 mm Body
- ABUS Keyed Steel 6 mm Shackle, 6 mm Body
- Squire Padlock Boron Alloy 6 mm Shackle, 40 mm Body












