Tesa Brown 4024 Universal Carton Sealing Tape, 100 m x 50mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 36

$676.21

(exc. GST)

$743.83

(inc. GST)

RS Stock No.:
249-8450
Mfr. Part No.:
04024-00045-04
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Universal Carton Sealing Tape

Backing Material

Polypropylene

Width

50mm

Length

100m

Thickness

50μm

Colour

Brown

Dispenser Type

Hand Dispenser

Elongation at Break

140%

Adhesive Material

Acrylic

Tensile Strength

45N/cm

Trade Name

4024

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 4024 PV 4 is based on a PP backing coated with a special high tack water based acrylic adhesive. The well balanced tack and high shear resistance of the adhesive secures a good sealing immediately after application.

Low noise unwinding

Excellent ageing resistance

It can be used on all common hand dispensers and machines

As the product is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly

The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills

Adhesive Material: Acrylic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy