Sicad Transparent EUROCEL PP 500 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 850-582
- Mfr. Part No.:
- PP500 1000011642
- Brand:
- Sicad
N
Subtotal (1 unit)*
$3.28
(exc. GST)
$3.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.28 |
*price indicative
- RS Stock No.:
- 850-582
- Mfr. Part No.:
- PP500 1000011642
- Brand:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 72μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Elongation at Break | 33% | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | EUROCEL PP 500 | |
| Adhesion Strength | 13N/25 mm | |
| Tensile Strength | 415N/25mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 19mm | ||
Length 66m | ||
Thickness 72μm | ||
Pre-printed No | ||
Colour Transparent | ||
Elongation at Break 33% | ||
Adhesive Material Synthetic Rubber | ||
Trade Name EUROCEL PP 500 | ||
Adhesion Strength 13N/25 mm | ||
Tensile Strength 415N/25mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Sicad tape is a medium tensile palletizing solution designed for single-sided applications, offering efficient adhesion and durability across various surfaces.
Synthetic rubber and resin adhesive ensures high adhesion for diverse applications
MOPP backing provides excellent resistance at break, enhancing security during use
Thickness of 0.072 mm optimises performance under standard conditions
Adhesion to steel of 13 N/25mm demonstrates reliable holding power
