3M Blue PVC Packing Tape Packaging Tape, 66 m x 19mm
- RS Stock No.:
- 834-230
- Mfr. Part No.:
- 7000095321
- Brand:
- 3M
N
Subtotal (1 box of 96 units)*
$816.12
(exc. GST)
$897.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $816.12 | $8.501 |
*price indicative
- RS Stock No.:
- 834-230
- Mfr. Part No.:
- 7000095321
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polyvinyl Chloride | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 0.057mm | |
| Colour | Blue | |
| Adhesive Material | Rubber Resin | |
| Trade Name | PVC Packing Tape | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polyvinyl Chloride | ||
Width 19mm | ||
Length 66m | ||
Thickness 0.057mm | ||
Colour Blue | ||
Adhesive Material Rubber Resin | ||
Trade Name PVC Packing Tape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Box Sealing Tape is a high-performance packaging solution designed for securely sealing a wide variety of box materials. Its robust adhesive provides reliable closure, Ideal for both cold and damp environments.
High adhesion and holding power resists popping for a secure seal
Suitable for hard-to-stick surfaces and cold temperature applications
Crafted from moisture-resistant polypropylene backing