3M Transparent 8981 Packing Tape, 50 m x 50mm

Subtotal (1 reel of 50 metres)*

$102.37

(exc. GST)

$112.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$102.37$2.047

*price indicative

RS Stock No.:
766-039
Mfr. Part No.:
7000095577
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

50m

Thickness

170μm

Colour

Transparent

Pre-printed

No

Dispenser Type

Hand Dispenser

Elongation at Break

4%

Adhesive Material

Synthetic Rubber

Trade Name

8981

Tensile Strength

6655N/10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy