3M Transparent 8959 Packing Tape, 132 m x 48mm

N

Subtotal (1 pack of 6 units)*

$64.45

(exc. GST)

$70.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$64.45$10.742

*price indicative

RS Stock No.:
766-037
Mfr. Part No.:
7000095527
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

48mm

Length

132m

Thickness

50μm

Colour

Transparent

Trade Name

8959

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Packing Tape is a reliable sealing solution designed for secure carton closure and general packaging applications. It is MADE with biaxially oriented polypropylene backing, ensuring strength and durability during handling and transport.

Transparent colour for clear visibility

Biaxially oriented polypropylene backing

Suitable for carton sealing applications

Provides Durable and reliable hold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy