Tesa Blue 4298 Strapping Tape
- RS Stock No.:
- 636-748
- Mfr. Part No.:
- 04298-00207-10
- Brand:
- Tesa
Subtotal (1 unit)*
$11.76
(exc. GST)
$12.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.76 |
*price indicative
- RS Stock No.:
- 636-748
- Mfr. Part No.:
- 04298-00207-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 114μm | |
| Colour | Blue | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 35% | |
| Trade Name | 4298 | |
| Tensile Strength | 300N/cm | |
| Adhesion Strength | 5N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 114μm | ||
Colour Blue | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 35% | ||
Trade Name 4298 | ||
Tensile Strength 300N/cm | ||
Adhesion Strength 5N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4298 tape is a medium duty tensilized polypropylene strapping tape with a natural rubber adhesive system. It is easy to handle, and can be removed residue free. The strapping tape is especially suitable for holding and securing applications in the appliance industry.
High tensile strength and a low elongation
Strong adhesion and resistance against environmental stress
Tape adheres well on both polar and non-polar surfaces
- RS Stock No. 0636771
- Mfr. Part No. 64283-00000-10
Each
$6.76












