Tesa Brown 64044 Packing Tape, 66 m x 50mm

Subtotal (1 unit)*

$22.80

(exc. GST)

$25.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.80

*price indicative

RS Stock No.:
207-796
Mfr. Part No.:
64044-00001-04
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

66m

Thickness

85μm

Colour

Brown

Dispenser Type

Hand Dispenser

Elongation at Break

170%

Adhesive Material

Acrylic

Adhesion Strength

3.5N/cm

Trade Name

64044

Tensile Strength

70N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Packing Tape, 50mm Width, 66m Length - 64044-00001-04


This packing tape is a brown, acrylic‑based adhesive tape designed for secure sealing in packing and shipping operations. It combines a polypropylene film backing with a pressure‑sensitive adhesive to provide consistent performance in routine packing workflows where hand‑operated dispensing is used.

Features and Benefits:


• High tensile strength provides enhanced resistance to breakage during handling
• Strong adhesion delivers reliable bond to corrugated surfaces
• High elongation supports stress absorption during transit
• Thin backing ensures Compact rolls for easy storage
• Hand dispenser compatible for efficient manual application

Applications


• Suitable for sealing cardboard cartons prior to dispatch
• Used with hand dispensers on packing lines
• Ideal for bundling lightweight parcels and packages
• Can be used for warehouse pallet overwrap reinforcement

What is the backing material and how does it affect performance?


The backing is polypropylene film which offers dimensional stability and a smooth surface that aids consistent unwind and application.

How does the adhesive type influence environmental resistance?


The acrylic adhesive provides long‑lasting tack and resistance to ageing for typical storage and shipping conditions.

What mechanical behaviour is expected under tensile load?


It exhibits a tensile strength of 70N/cm enabling it to withstand significant pulling forces before failure.

How flexible is the tape when subjected to bending or stretching?


The product has 170% elongation at break allowing it to stretch appreciably and absorb impact without immediate rupture.

What are the roll dimensions and thickness for storage planning?


Each roll measures 50mm wide and 66m long with a total thickness of 0.085mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy