Tesa White, Transparent 4124 Packing Tape, 66 m x 30mm
- RS Stock No.:
- 207-681
- Mfr. Part No.:
- 04124-00094-00
- Brand:
- Tesa
Subtotal (1 unit)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.79 |
*price indicative
- RS Stock No.:
- 207-681
- Mfr. Part No.:
- 04124-00094-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 30mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Pre-printed | Yes | |
| Colour | White, Transparent | |
| Dispenser Type | Hand Dispenser, Automatic Sealing | |
| Elongation at Break | 60% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 60N/cm | |
| Trade Name | 4124 | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 30mm | ||
Length 66m | ||
Thickness 65μm | ||
Pre-printed Yes | ||
Colour White, Transparent | ||
Dispenser Type Hand Dispenser, Automatic Sealing | ||
Elongation at Break 60% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 60N/cm | ||
Trade Name 4124 | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Sealing Tape based on a polyvinylchloride-film backing in combination with a natural rubber adhesive.
Excellent performance
The tape has a high tensile strength
