RS PRO 18 mm ID Black, Zinc, Steel P-Clip

Bulk discount available

Subtotal (1 bag of 20 units)*

$41.16

(exc. GST)

$45.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$41.16$2.058
5 +$33.88$1.694

*price indicative

RS Stock No.:
226-9008
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Inside Diameter

18mm

Product Type

P-Clip

Width

12.6 mm

Coating Material

Zinc

Material

Steel

Colour

Black

Mounting Hole Diameter

6.6 mm

Finish

Black

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TH

RS PRO Steel P-Clips


Introducing a range of high-quality P-Clips from the trusted brand RS PRO. These one-piece clips serve multiple functions such as securing cable and reducing vibration. Upon inspection, the P-Clips are made from steel with an EPDM rubber liner combined to make a bracket. There are 6.6 mm fixing holes at either end, so you can neatly install at the required anchor points with screws or bolts.

Why would you choose these P Clips?


P-Clips are often an overlooked accessory when it comes to cable and wire installation. They are excellent support mechanisms for hoses, tubes, or cable & wire and are commonly used on vehicles such as motorbikes with clutch & brake cables. Our P-Clips are available with various ’closed inside diameter’ sizes to provide a tight fit, aesthetically pleasing install and a practical solution for your cabling needs.

Also known as


  • Pipe Clips

  • P-Clamps

  • Pipe Clamp

  • Features and Benefits


  • One-piece clips

  • Made of steel and with black EPDM rubber

  • Reduces vibration

  • Provides a tight fit

  • Fixing holes

  • Secure with one screw or bolt

  • For use with: Cables, hoses, tubes, and piping

  • RS PRO Steel P-Clip Variants - Closed Inside Diameter


  • 5 mm, RS stock no: 226-8996

  • 6 mm, RS stock no: 226-8997

  • 8 mm, RS stock no: 226-8998

  • 9 mm, RS stock no: 226-9000

  • 10 mm, RS stock no: 226-9001

  • 12 mm, RS stock no: 226-9002

  • 13 mm, RS stock no: 226-9003

  • 14 mm, RS stock no: 226-9004

  • 15 mm, RS stock no: 226-9005

  • 16 mm, RS stock no: 226-9006

  • 17 mm, RS stock no: 226-9007

  • 18 mm, RS stock no: 226-9008

  • 19 mm, RS stock no: 226-9010

  • You may also need


    RS PRO offers a wide selection Screws & Bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.

    Applications


  • Cable & Wire Installation

  • Cable Accessories

  • Motor Vehicles

  • Electrical Equipment

  • Related links