Impacto Grey Over Shoe Cover, XS, 1 Per Pack pack

Subtotal (1 pair)*

$72.99

(exc. GST)

$80.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$72.99

*price indicative

RS Stock No.:
256-5210
Mfr. Part No.:
TT-XS
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

XS

Product Type

Over Shoe Cover

Colour

Grey

Quantity Per Package

1Per Pack

Material

Stretch, Pliable Polyvinyl Chloride, Flexible

Resistance Features

Water Resistant

Standards/Approvals

Tested and meets ISO 20345:2001 5.3.2.3 Impact resistance 200 Joules and 5.3.2.4 Compression resistance 15 kN, ISO 9001:2015, Personal Protective Equipment (PPE) Directive 89/686/EEC, Canadian CSA Standard Z334-14:Protective Footwear

RoHS Status: Exempt

COO (Country of Origin):
CA
The Impacto turbotoe is protecting from impact, crushing or stubbing. Made of flexible, pliable PVC. Treads under sole to prevent slipping and help liquid away from the foot. The turbotoe can be comfortably worn over low-heel, dress and running shoes and most boots.

Solid protecting toe cap

Made of flexible, stretchy

Waterproof

  • RS Stock No. 2565207
  • Mfr. Part No. TT-M
1 Pair
$83.34
  • RS Stock No. 2565209
  • Mfr. Part No. TT-XL
1 Pair
$72.99
  • RS Stock No. 2699533
  • Mfr. Part No. BOOTGUARD
Each
$36.70
  • RS Stock No. 2565204
  • Mfr. Part No. TT-3XL
1 Pair
$59.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy