Medicom White Over Shoe Cover, S/M, 400 Per Pack pack

Subtotal (1 pack of 400 units)*

$584.13

(exc. GST)

$642.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$584.13$1.46

*price indicative

RS Stock No.:
198-502
Mfr. Part No.:
WL-CCE/AD-SM
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Over Shoe Cover

Size

S/M

Colour

White

Quantity Per Package

400Per Pack

Material

Microporous film

Resistance Features

Abrasion Resistant, Tensile Strength, Tear Resistant, Puncture Resistant

Standards/Approvals

EN ISO 6530, EN 13034:2005 +A1:2009, EN1073-2:2002, EN ISO 13982-1:2004 + A1:2010, EN1149-5:2008, ISO 7854 B, EN863, ISO 13934-1, EN14126:2003, ISO 9073-4, EN530

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen Weepro overshoe with sole is a protective footwear accessory designed for high hygiene and safety standards. It features a microporous film construction with reinforced SMS seams and a PVC 360 degree anti-slope, ensuring durability and secure footing.

Microporous film with reinforced SMS seams

Dust tight protection

radioactive particle protection

  • RS Stock No. 0197850
  • Mfr. Part No. WL-CBE/AD-LXL
1 Pack of 300
$514.69
  • RS Stock No. 0198503
  • Mfr. Part No. WL-CBE/AD-SM
1 Pack of 300
$537.47
  • RS Stock No. 0197853
  • Mfr. Part No. 10.040R
1 Pack of 400
$95.64
  • RS Stock No. 0164812
  • Mfr. Part No. D13395989
1 Bag of 20
$63.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy