DNC Yellow, Navy Coverall, 102R

Subtotal (1 unit)*

$313.18

(exc. GST)

$344.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.18

*price indicative

RS Stock No.:
286-3866
Mfr. Part No.:
TDJH-3955-Yellow/Navy-102R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

102R

Product Type

Coverall

Sub Type

Coverall

Hi-Vis

Yes

Colour

Yellow, Navy

Standards/Approvals

BS5958.2- 1991, AS/NZS 4602.1:2011, Class D/N, Class F AS/NZS1906.4:2010, AS/NZS1906.4:2010, Oeko-Tex standard 100 class II, AS/NZS4399:1996

Number of Pockets

1

Gender

Unisex

Resistance Features

Water Resistant

Material

Cotton

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy