DNC Navy, Yellow Coverall, 92R
- RS Stock No.:
- 286-3864
- Mfr. Part No.:
- TDJH-3955-YELLOW/NAVY-92R
- Brand:
- DNC
Subtotal (1 unit)*
$313.18
(exc. GST)
$344.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.18 |
*price indicative
- RS Stock No.:
- 286-3864
- Mfr. Part No.:
- TDJH-3955-YELLOW/NAVY-92R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Coverall | |
| Size | 92R | |
| Sub Type | Coverall | |
| Colour | Navy, Yellow | |
| Hi-Vis | Yes | |
| Number of Pockets | 1 | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Resistance Features | Water Resistant | |
| Material | Cotton | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Coverall | ||
Size 92R | ||
Sub Type Coverall | ||
Colour Navy, Yellow | ||
Hi-Vis Yes | ||
Number of Pockets 1 | ||
Standards/Approvals No | ||
Gender Unisex | ||
Resistance Features Water Resistant | ||
Material Cotton | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
