Orbit International Overall & Body Suits, XL
- RS Stock No.:
- 283-1108
- Mfr. Part No.:
- PSFRW-XL
- Brand:
- Orbit International
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1108
- Mfr. Part No.:
- PSFRW-XL
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | XL | |
| Product Type | Overall & Body Suits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size XL | ||
Product Type Overall & Body Suits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International HS280 Black 50% Cotton, 50% Polyester Unisex Hood with Draw Cord Hoody Sweatshirt XL
- Orbit International Orange Hi Vis Hoody & Fleece, XL
- Orbit International Valiant Yellow Hi Vis Jacket, XL
- Orbit International HS280 Navy 50% Cotton, 50% Polyester Unisex Hood with Draw Cord Hoody Sweatshirt XL
- Orbit International Hi Vis Vest, XL
- Orbit International HAWK Hi Vis Trouser Yellow
- Orbit International Venom Hi Vis Trouser Orange
- Orbit International Navy Reusable Hi Vis Overalls, XL
