Alsico Navy Reusable Coverall, M
- RS Stock No.:
- 283-0684
- Mfr. Part No.:
- MC20NAPX
- Brand:
- Alsico
This image is representative of the product range
Subtotal (1 unit)*
$114.77
(exc. GST)
$126.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.77 |
*price indicative
- RS Stock No.:
- 283-0684
- Mfr. Part No.:
- MC20NAPX
- Brand:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Coverall | |
| Size | M | |
| Sub Type | PHOENIX | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | C1, EN ISO 11612:2015 A1, F1, B1, EN ISO 11611:2015 Class 1 A1 | |
| Number of Pockets | 5 | |
| Gender | Men | |
| Material | 100% Cotton | |
| Resistance Features | Flame Retardant | |
| Closure Type | Concealed | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Coverall | ||
Size M | ||
Sub Type PHOENIX | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals C1, EN ISO 11612:2015 A1, F1, B1, EN ISO 11611:2015 Class 1 A1 | ||
Number of Pockets 5 | ||
Gender Men | ||
Material 100% Cotton | ||
Resistance Features Flame Retardant | ||
Closure Type Concealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
