Subtotal (1 unit)*
$192.68
(exc. GST)
$211.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.68 |
*price indicative
- RS Stock No.:
- 282-1307
- Mfr. Part No.:
- 59673XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | 3XL | |
| Product Type | Coverall | |
| Sub Type | Essen | |
| Colour | Green | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Resistance Features | Chemical Resistant, Oil and Grease, Tear Resistant | |
| Material | Polyvinyl Chloride Coated Polyester | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size 3XL | ||
Product Type Coverall | ||
Sub Type Essen | ||
Colour Green | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Resistance Features Chemical Resistant, Oil and Grease, Tear Resistant | ||
Material Polyvinyl Chloride Coated Polyester | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Coverall
Thanks to the double-sided PVC-coated polyester fabric, the Essen coverall is perfectly suited for intensive use in industrial environments. The coverall is exceptionally strong and tear-resistant and protects you against chemicals, oil and grease. The fixed hood with peak and the elastic wind cuffs in the sleeves and at the legs offer more than adequate protection.
