Beeswift Yellow Reusable Overall, 124 cm, 2XL
- RS Stock No.:
- 281-6376
- Mfr. Part No.:
- RM4Y-2XL
- Brand:
- Beeswift
Subtotal (1 unit)*
$54.00
(exc. GST)
$59.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.00 |
*price indicative
- RS Stock No.:
- 281-6376
- Mfr. Part No.:
- RM4Y-2XL
- Brand:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Size | 2XL | |
| Product Type | Overall | |
| Colour | Yellow | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | ISO 5748 | |
| Gender | Unisex | |
| Chest Size | 124 cm | |
| Resistance Features | Waterproof | |
| Closure Type | Seal, Peel | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Size 2XL | ||
Product Type Overall | ||
Colour Yellow | ||
Reusable/Disposable Reusable | ||
Standards/Approvals ISO 5748 | ||
Gender Unisex | ||
Chest Size 124 cm | ||
Resistance Features Waterproof | ||
Closure Type Seal, Peel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Beeswift Nylon B dri Weatherproof Suit is a yellow jacket and trouser pack. Manufactured in lightweight nylon with PVC waterproof coating to the inside surface, fully taped seams. Jacket with full zip front opening with attached hood and drawcord fully retractable into mandarin collar, two lower front pockets concealed under wide flap, hip drawcord. Trousers with elasticated waist, through access pockets and adjustable stud fastening at ankle.
Concealed Hood
Elasticated waist
Access to pockets
Fully taped seams
Stud fastening to ankles
