Cecla Yellow, Navy Reusable
- RS Stock No.:
- 281-5980
- Mfr. Part No.:
- 6460-NYE-R48
- Brand:
- Cecla
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$618.70
(exc. GST)
$680.57
(inc. GST)
- RS Stock No.:
- 281-5980
- Mfr. Part No.:
- 6460-NYE-R48
- Brand:
- Cecla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cecla | |
| Product Type | Overall & Body Suits | |
| Colour | Yellow, Navy | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 1149-5:2018 | |
| Gender | Unisex | |
| Resistance Features | Arc Flash Protection | |
| Select all | ||
|---|---|---|
Brand Cecla | ||
Product Type Overall & Body Suits | ||
Colour Yellow, Navy | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 1149-5:2018 | ||
Gender Unisex | ||
Resistance Features Arc Flash Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG

