ProGARM Navy, Yellow Reusable Hi Vis Overalls, R48
- RS Stock No.:
- 286-4530
- Mfr. Part No.:
- 6458-NYE-R48
- Brand:
- ProGARM
Subtotal (1 unit)*
$897.50
(exc. GST)
$987.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $897.50 |
*price indicative
- RS Stock No.:
- 286-4530
- Mfr. Part No.:
- 6458-NYE-R48
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Overalls | |
| Size | R48 | |
| Material Properties | Anti-Static, Arc Flash Protection | |
| Colour | Navy, Yellow | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Inside Leg | 800mm | |
| Closure Type | Plastic FR Zippers, Velcro | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Overalls | ||
Size R48 | ||
Material Properties Anti-Static, Arc Flash Protection | ||
Colour Navy, Yellow | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Inside Leg 800mm | ||
Closure Type Plastic FR Zippers, Velcro | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Coverall features a mandarin collar which ensures maximum neck protection. Equipped with kneepad pockets, you can easily insert kneepads for additional protection during demanding tasks. The expandable ankle opening with zippers allows for easy removal, enhancing convenience and efficiency. For added safety, the coverall features a SafetyICON on the arm, providing visual identification of compliance with EN standards.
Triple stitched side seams
Side access pockets
Combat pocket on leg plus sleeve pocket
Internal elastic 2 point adjustable waistband
- RS Stock No. 2864533
- Mfr. Part No. 6458-NYE-R56
Each
$897.50
- RS Stock No. 2864527
- Mfr. Part No. 6458-NYE-R38
Each
$897.50
- RS Stock No. 2864538
- Mfr. Part No. 6458-NYE-T52
Each
$897.50
- RS Stock No. 2864534
- Mfr. Part No. 6458-NYE-R60
Each
$897.50












