ProGARM Navy, Yellow, Stretch
- RS Stock No.:
- 278-4639
- Mfr. Part No.:
- 6444-NYE-T40
- Brand:
- ProGARM
Subtotal (1 unit)*
$735.85
(exc. GST)
$809.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $735.85 |
*price indicative
- RS Stock No.:
- 278-4639
- Mfr. Part No.:
- 6444-NYE-T40
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Colour | Navy, Yellow | |
| Number of Pockets | 7 | |
| Standards/Approvals | EN ISO 11611:2015/Class 1-A1 A2, EN ISO 11612:2015:A1/A2/B1/C1/D1/E1/F1, EN 61482-2:2020:APC 1, EN ISO 20471:2013:Class 3, EN 1149-5:2008:Pt. 5:2018/Pt. 3:2004/Charge Decay | |
| Resistance Features | Stretch | |
| Material | Vxs+ 300W 300G/M2 Woven Inherent Fabric with Fc Finish | |
| Inside Leg | 33.5in | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Colour Navy, Yellow | ||
Number of Pockets 7 | ||
Standards/Approvals EN ISO 11611:2015/Class 1-A1 A2, EN ISO 11612:2015:A1/A2/B1/C1/D1/E1/F1, EN 61482-2:2020:APC 1, EN ISO 20471:2013:Class 3, EN 1149-5:2008:Pt. 5:2018/Pt. 3:2004/Charge Decay | ||
Resistance Features Stretch | ||
Material Vxs+ 300W 300G/M2 Woven Inherent Fabric with Fc Finish | ||
Inside Leg 33.5in | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Coverall have adjustable cuff with ThermSAFE fastening. It has Chest pockets with zippers for secure storage. It have Action back for improved comfort.
Maximum neck protection
Close fit around wrist or gloves
Maximum wear comfort
