ProGARM Orange, Anti-Static
- RS Stock No.:
- 278-4571
- Mfr. Part No.:
- 4693-HVO-R48
- Brand:
- ProGARM
Subtotal (1 unit)*
$807.02
(exc. GST)
$887.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.02 |
*price indicative
- RS Stock No.:
- 278-4571
- Mfr. Part No.:
- 4693-HVO-R48
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Colour | Orange | |
| Standards/Approvals | EN ISO 11612:2015:A1/B1/C1/F1, RIS 3279 Issue 2, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm²/ATPV=6.7 cal/cm², EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11611:2015:Class 1/A1 | |
| Number of Pockets | 8 | |
| Material | Inherent Woven Fabric | |
| Resistance Features | Anti-Static | |
| Inside Leg | 31.5in | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Colour Orange | ||
Standards/Approvals EN ISO 11612:2015:A1/B1/C1/F1, RIS 3279 Issue 2, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm²/ATPV=6.7 cal/cm², EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11611:2015:Class 1/A1 | ||
Number of Pockets 8 | ||
Material Inherent Woven Fabric | ||
Resistance Features Anti-Static | ||
Inside Leg 31.5in | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Men's Lightweight Orange Coverall feature newest lightweight 240gms fabric, extremely breathable, coverall designed with intention of achieving lightest and most breathable results.
Maximum neck protection
Secure storage
Lifetime quality assurance
CE Certified
Related links
- ProGARM Orange, Anti-Static
- ProGARM Orange Reusable Coverall XL
- ProGARM Navy Anti-Static
- ProGARM WJ240M Orange Men's Jacket, XL
- ProGARM WJ240F Orange Women's Jacket, XL
- ProGARM WT240 Women's Trousers Orange
- ProGARM WT240 Men's Trousers Orange 120 cm Waist 81cm Leg
- ProGARM 4616 Men's Hi Vis Trouser Orange 48 in Waist 32in Leg
