UPower Blue Reusable Overall, 56

Subtotal (1 unit)*

$251.92

(exc. GST)

$277.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.92

*price indicative

RS Stock No.:
277-2598
Mfr. Part No.:
WHY130DB-56
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Overall

Size

56

Sub Type

Boiler Suit Overall

Hi-Vis

No

Colour

Blue

Reusable/Disposable

Reusable

Number of Pockets

9

Standards/Approvals

CE EN ISO 13688

Material

60% Cotton, 40% Polyester

Resistance Features

Durable

Closure Type

Zip, Velcro

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Boiler suit overall, full suit with central biaxial flapped zip and Velcro. It has two multifunction pockets on the chest and mobile phone pocket. Large 3D ventilation bands under the arms, adjustable cuffs with pressure buttons. Soft reinforced patches on elbows and knees.

Triple seams, reinforced crotch

Adjustable hammer loop

Adjustable elasticated waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy