Skytec Orange Overall & Body Suits, L
- RS Stock No.:
- 274-3143
- Mfr. Part No.:
- AS8550-1-HVO-L
- Brand:
- Skytec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-3143
- Mfr. Part No.:
- AS8550-1-HVO-L
- Brand:
- Skytec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall & Body Suits | |
| Size | L | |
| Sub Type | Coverall | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall & Body Suits | ||
Size L | ||
Sub Type Coverall | ||
Colour Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Orange Overall L
- ProGARM 9422 1 Orange Windproof Jacket Zip, L 1 EA
- ProGARM Orange VXS+Fabric Male Pull Over L
- ProGARM Orange Waterproof Salopettes, L Hi-Vis
- DNC 3874 Unisex Hi Vis Trouser Orange 102 cm Waist 84cm Leg
- ProGARM 4608 Orange Men's Jacket, L
- ProGARM 9422 Orange Men's Jacket, L
- Maxisafe Orange, L
