Portwest Navy Reusable Coverall, 118 cm, M

Subtotal (1 unit)*

$55.86

(exc. GST)

$61.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.86

*price indicative

RS Stock No.:
271-8998
Mfr. Part No.:
C875NARM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Coverall

Sub Type

Bib & Brace

Colour

Navy

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 13034, ISO 13935-2, EN 530, EN 863, EN ISO 9073-4, EN 1149-5:2018, EN ISO 13935-2, EN ISO 13982-2, EN 1149-1, EN ISO 13982-1:2004 + A1:2010, ISO 13937-2, EN ISO 17491-4, EN 368, ISO 13934-1, EN ISO 13934-1, EN ISO 14116:2015, EN 13034:2005 + A1:2009, EN 1073-2, EN ISO 7854-B, EN 1073-2:2002

Number of Pockets

5

Gender

Unisex

Chest Size

118 cm

Material

Cotton, Polyester

Inside Leg

79cm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy