Portwest Navy Reusable, 146 cm, 2XL

Subtotal (1 unit)*

$52.68

(exc. GST)

$57.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.68

*price indicative

RS Stock No.:
271-8762
Mfr. Part No.:
S999NATXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Overall

Sub Type

Coverall

Hi-Vis

No

Colour

Navy

Reusable/Disposable

Reusable

Number of Pockets

6

Standards/Approvals

No

Gender

Unisex

Chest Size

146 cm

Resistance Features

Lightweight

Material

Cotton, Polyester

Inside Leg

84cm

Closure Type

Stud

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links