Sioen Uk Blue Reusable Overall, 42T
- RS Stock No.:
- 265-8119
- Mfr. Part No.:
- 023VN2PF9-H46-42L
- Brand:
- Sioen Uk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-8119
- Mfr. Part No.:
- 023VN2PF9-H46-42L
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 42T | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 6 | |
| Standards/Approvals | EN ISO 11612 : 2015, EN 13034 : 2005 + A1 : 2009 Type PB (6), EN ISO 13688 : 2013, EN 1149-5 : 2008, IEC 61482-2 : 2009 class 1, EN ISO 11611 : 2015 / Class 1 - A1 A2 | |
| Gender | Unisex | |
| Material | 54% Modacrylic, 1% AST, 45% Tencel Lyocell | |
| Resistance Features | Chemical Resistant, Anti-Static, Waterproof, Flame Retardant | |
| Closure Type | Button, Buckle | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 42T | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour Blue | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Number of Pockets 6 | ||
Standards/Approvals EN ISO 11612 : 2015, EN 13034 : 2005 + A1 : 2009 Type PB (6), EN ISO 13688 : 2013, EN 1149-5 : 2008, IEC 61482-2 : 2009 class 1, EN ISO 11611 : 2015 / Class 1 - A1 A2 | ||
Gender Unisex | ||
Material 54% Modacrylic, 1% AST, 45% Tencel Lyocell | ||
Resistance Features Chemical Resistant, Anti-Static, Waterproof, Flame Retardant | ||
Closure Type Button, Buckle | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk ECO Bib & brace with ARC protection is very comfortable and practical bib and brace feels light and supple thanks to the breathable fabric with moisture-regulating properties. The fabric is anti-static and inherently flame retardant, it protects you against heat and metal splashes. In addition, the gramat retains its strength, it does not shrink and is resistant to pilling even after frequent washing. Both the braces and the waist are elastic and adjustable.
475
Size 42
Front fly with zipper
6 pockets
2 side slits
Knee pockets
2 elasticated adjustable braces with closure by buckles
Bib in front and back
Closure by 2 hidden buttons at the sides
