Elka Gb Red Reusable Overall, L

Subtotal (1 unit)*

$111.77

(exc. GST)

$122.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.77

*price indicative

RS Stock No.:
253-8221
Mfr. Part No.:
E0101/R/L
Brand:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Overall

Size

L

Sub Type

Bib & Brace

Colour

Red

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605 Type (PB)4, EN343 41X, EN 14126 PB(4)-B

Resistance Features

Chemical Resistant, Liquid Resistant

Material

Plutonium, 100% Polyamide, Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb PU/nylon waterproof bib and brace has adjustable suspenders with fix-lock with size L.

Reinforcement in crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy