FRONTIER White Coverall, 3 Extra Large
- RS Stock No.:
- 247-8508
- Mfr. Part No.:
- FRCVRLWMPWWR3XL
- Brand:
- FRONTIER
Subtotal (1 pack of 50 units)*
$476.50
(exc. GST)
$524.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $9.53 | $476.50 |
*price indicative
- RS Stock No.:
- 247-8508
- Mfr. Part No.:
- FRCVRLWMPWWR3XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 3 Extra Large | |
| Product Type | Overall | |
| Material Properties | Low Lint, Type 5 Rated, Microporous, Type 6 Rated | |
| Colour | White | |
| Style | Coverall | |
| Length | 183cm | |
| Material | Microporous | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 3 Extra Large | ||
Product Type Overall | ||
Material Properties Low Lint, Type 5 Rated, Microporous, Type 6 Rated | ||
Colour White | ||
Style Coverall | ||
Length 183cm | ||
Material Microporous | ||
Hooded Yes | ||
- COO (Country of Origin):
- CN
The FRONTIER disposable overall is made up of microporous 50 GSM fabric.
Size XXXL
Low linting
Type 5 rated - Hazardous dusts and dry particles
Type 6 rated - Liquid repellent, light spray and splash
White colour for increased coolness
