- RS Stock No.:
- 207-5571
- Mfr. Part No.:
- BMC00002AJ
- Brand:
- Riley
Available for back order.
Added
Price (ex. GST) 1 Box of 50
$601.84
(exc. GST)
$662.02
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $601.84 | $12.037 |
*price indicative |
- RS Stock No.:
- 207-5571
- Mfr. Part No.:
- BMC00002AJ
- Brand:
- Riley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Globus Benchmark BMC-02 is a limited life coverall made from lightweight spun-bonded polypropylene with an outer breathable film. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination.
Microporous laminated material
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement
Elasticated waist
Overlocked stitched seams
Inset sleeve for ease of movement
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | White |
Style | Coverall |
Gender | Unisex |
Chest Size | 44.09in |
Hooded | Yes |
Related links
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Riley White Coverall, L
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge