3M Grey Reusable Protect Cover, XL

N

Subtotal (1 unit)*

$827.90

(exc. GST)

$910.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.90

*price indicative

RS Stock No.:
867-210
Mfr. Part No.:
7000034320
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Protect Cover

Size

XL

Sub Type

Hooded

Hi-Vis

No

Colour

Grey

Reusable/Disposable

Reusable

Standards/Approvals

CE

Number of Pockets

3

Gender

Unisex

Resistance Features

Anti-Static, Dust Protection

Material

Polyester

Closure Type

2-Way Zip

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Reusable Coverall provides professional-grade protection for automotive paint shops and industrial environments. This Extra Large polyester suit shields the wearer from dust and solvents while maintaining breathability for all-day comfort.

Washable material for sustainable and cost-effective reuse

Integrated knee pads for enhanced comfort during mobile work

Breathable lightweight polyester fabric reduces heat build-up

Elasticated openings for a secure and protective fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy