Helly Hansen Black Reusable Bib & Brace, 4XL
- RS Stock No.:
- 774-344
- Mfr. Part No.:
- 71191_990-4XL
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$422.27
(exc. GST)
$464.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.27 |
*price indicative
- RS Stock No.:
- 774-344
- Mfr. Part No.:
- 71191_990-4XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Bib & Brace | |
| Size | 4XL | |
| Sub Type | Work Bib and Brace Overall | |
| Colour | Black | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 343:2019 Class 3 | |
| Gender | Men | |
| Resistance Features | Durability | |
| Material | 100% Polyamide, 100% Polyester | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Bib & Brace | ||
Size 4XL | ||
Sub Type Work Bib and Brace Overall | ||
Colour Black | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 343:2019 Class 3 | ||
Gender Men | ||
Resistance Features Durability | ||
Material 100% Polyamide, 100% Polyester | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Waterproof Outerwear is designed for exceptional protection in adverse weather conditions, featuring a range of practical elements suitable for outdoor professionals.
Fully taped construction ensures maximum waterproof protection
Durable Cardura reinforcement fabric enhances abrasion resistance
Reflective details improve visibility in low light conditions
Elastic waist and suspenders offer a comfortable and adjustable fit
