Portwest Navy, Flame Resistant 8000000.00 mm
- RS Stock No.:
- 750-481
- Mfr. Part No.:
- FR21NARXXL
- Brand:
- Portwest
N
Subtotal (1 unit)*
$178.58
(exc. GST)
$196.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.58 |
*price indicative
- RS Stock No.:
- 750-481
- Mfr. Part No.:
- FR21NARXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Number of Pockets | 10 | |
| Standards/Approvals | EN ISO 11612 | |
| Material | 99% Cotton | |
| Resistance Features | Flame Resistant | |
| Inside Leg | 80cm | |
| Closure Type | Zipper | |
| Length | 8000000.00mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Number of Pockets 10 | ||
Standards/Approvals EN ISO 11612 | ||
Material 99% Cotton | ||
Resistance Features Flame Resistant | ||
Inside Leg 80cm | ||
Closure Type Zipper | ||
Length 8000000.00mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Coverall is constructed from a lighter weight, highly innovative flame-resistant fabric, offering reliable protection against radiant, convective, and contact heat. It is designed for durability and comfort, featuring practical Storage Options and enhanced mobility. The coverall ensures safety in hazardous environments while providing the wearer with a functional, secure fit.
Includes a rule pocket for convenient tool storage
Features two back patch pockets for additional storage
Equipped with a durable, strong, and long-lasting brass zip
Designed with an action back for extra freedom of movement
Hook and loop cuffs for a secure and adjustable fit
Includes a sleeve pocket for small items or tools
Offers 10 pockets for ample storage
Includes two tier knee pad pockets with two positioning options
Comes with a two-way zip for quick and easy access
Complies with EN ISO 11612 and EN ISO 11611 standards
